
ESATA6 | |
|---|---|
DigiKey Part Number | 5214-ESATA6-ND |
Manufacturer | |
Manufacturer Product Number | ESATA6 |
Description | 6FT EXTERNAL ESATA CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7 Position eSATA Plug to Plug 6.00' (1.83m) Black Shielded |
Datasheet | Datasheet |
Category | Gender Male to Male |
Manufacturer StarTech.com | Fastening Type Latch Lock |
Packaging Bag | Cable Type Flat |
Part Status Active | Length 6.00' (1.83m) |
Cable Connectors eSATA | Color Black |
Number of Positions 7 | Shielding Shielded |
Connector Type Plug to Plug |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 € | 14,18 € |
| Unit Price without VAT: | 14,18000 € |
|---|---|
| Unit Price with VAT: | 16,87420 € |

