
EG3B0000086-ST | |
|---|---|
DigiKey Part Number | 5214-EG3B0000086-ST-ND |
Manufacturer | |
Manufacturer Product Number | EG3B0000086-ST |
Description | EG3B0000086 COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 850nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1Gbps |
Manufacturer StarTech.com | Wavelength 850nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,35000 € | 16,35 € |
| 10 | 12,94100 € | 129,41 € |
| 100 | 10,95850 € | 1.095,85 € |
| 500 | 10,09846 € | 5.049,23 € |
| Unit Price without VAT: | 16,35000 € |
|---|---|
| Unit Price with VAT: | 19,45650 € |

