
DVIVGAMM10 | |
|---|---|
DigiKey Part Number | 5214-DVIVGAMM10-ND |
Manufacturer | |
Manufacturer Product Number | DVIVGAMM10 |
Description | 10 FT DVI TO VGA MONITOR CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly DVI-D Single Link Male to D-Sub 15 pos Male, High Density (HD) 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | DVI-D Single Link Male to D-Sub 15 pos Male, High Density (HD) | |
Length | 10.00' (3.05m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,10000 € | 15,10 € |
| Unit Price without VAT: | 15,10000 € |
|---|---|
| Unit Price with VAT: | 17,96900 € |

