
DVIVGAMFB10P | |
|---|---|
DigiKey Part Number | 5214-DVIVGAMFB10P-ND |
Manufacturer | |
Manufacturer Product Number | DVIVGAMFB10P |
Description | DVI TO VGA ADAPTER 10 PACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector DVI-I Dual Link, Male To D-Sub, Female Sockets, 15 Pos Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | DVI-I Dual Link, Male | |
Convert To (Adapter End) | D-Sub, Female Sockets, 15 Pos | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,85000 € | 24,85 € |
| Unit Price without VAT: | 24,85000 € |
|---|---|
| Unit Price with VAT: | 29,57150 € |

