
DVIDDMM25 | |
|---|---|
DigiKey Part Number | 5214-DVIDDMM25-ND |
Manufacturer | |
Manufacturer Product Number | DVIDDMM25 |
Description | 25FT DVI-D DUAL LINK CABLE M/M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 25.0' (7.62m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Dual Link, Male | Shielding Unshielded |
2nd Connector Type DVI-D Dual Link, Male | Usage Digital Visual Interface |
Length 25.0' (7.62m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,32000 € | 56,32 € |
| 10 | 47,87200 € | 478,72 € |
| 25 | 44,87640 € | 1.121,91 € |
| Unit Price without VAT: | 56,32000 € |
|---|---|
| Unit Price with VAT: | 67,02080 € |

