
DU1226-KVM-CABLE | |
|---|---|
DigiKey Part Number | 5214-DU1226-KVM-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | DU1226-KVM-CABLE |
Description | DP/USB 5GBPS KVM CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6.0' (1.83m) DisplayPort, USB KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | DisplayPort, USB KVM | |
Convert From (Adapter End) | DisplayPort 1.2 Male, USB - A 3.2 Male | |
Convert To (Adapter End) | DisplayPort, 1.2 Male, USB - B 3.2 Male | |
Length | 6.0' (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,03000 € | 26,03 € |
| 10 | 23,08700 € | 230,87 € |
| 25 | 22,01240 € | 550,31 € |
| 50 | 21,23300 € | 1.061,65 € |
| 100 | 20,48150 € | 2.048,15 € |
| 250 | 19,52876 € | 4.882,19 € |
| Unit Price without VAT: | 26,03000 € |
|---|---|
| Unit Price with VAT: | 30,97570 € |

