
DS52000 | |
|---|---|
DigiKey Part Number | 5214-DS52000-ND |
Manufacturer | |
Manufacturer Product Number | DS52000 |
Description | UNMANAGED ETHERNET 2.5G SWITCH - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100/1000/2500 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 100 ~ 240VAC | |
Ingress Protection | - | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | 0°C ~ 45°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,10000 € | 84,10 € |
| 5 | 73,58200 € | 367,91 € |
| 10 | 69,61200 € | 696,12 € |
| Unit Price without VAT: | 84,10000 € |
|---|---|
| Unit Price with VAT: | 100,07900 € |

