



DP4N1USB6 | |
|---|---|
DigiKey Part Number | 5214-DP4N1USB6-ND |
Manufacturer | |
Manufacturer Product Number | DP4N1USB6 |
Description | USB DISPLAYPORT KVM CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5.9' (1.80m) KVM Cable |
Datasheet | Datasheet |
Category | Type KVM Cable |
Manufacturer StarTech.com | Convert From (Adapter End) Display Port 1.2 Male (2), USB - A 2.0 Male (2), 3.5mm Plug Male |
Packaging Retail Package | Convert To (Adapter End) DisplayPort 1.2 male (2), USB - B 2.0 Male (2), 3.5mm Plug Male |
Part Status Active | Length 5.9' (1.80m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 € | 30,66 € |
| 10 | 26,05500 € | 260,55 € |
| 25 | 24,42360 € | 610,59 € |
| 50 | 23,25840 € | 1.162,92 € |
| 100 | 22,14920 € | 2.214,92 € |
| 250 | 20,76424 € | 5.191,06 € |
| Unit Price without VAT: | 30,66000 € |
|---|---|
| Unit Price with VAT: | 36,48540 € |

