
DP21V-6F-DP54-CABLE | |
|---|---|
DigiKey Part Number | 5214-DP21V-6F-DP54-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | DP21V-6F-DP54-CABLE |
Description | DP 2.1 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.0' (1.83m) |
Manufacturer StarTech.com | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Box | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type DisplayPort Male | Color Black |
2nd Connector Type DisplayPort Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,36000 € | 35,36 € |
| 10 | 30,05000 € | 300,50 € |
| 25 | 28,16920 € | 704,23 € |
| 50 | 26,82560 € | 1.341,28 € |
| 100 | 25,54640 € | 2.554,64 € |
| 250 | 23,94916 € | 5.987,29 € |
| Unit Price without VAT: | 35,36000 € |
|---|---|
| Unit Price with VAT: | 42,07840 € |

