
DP21V-50C-DP80-CABLE | |
|---|---|
DigiKey Part Number | 5214-DP21V-50C-DP80-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | DP21V-50C-DP80-CABLE |
Description | DP 2.1 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.00mm) |
Manufacturer StarTech.com | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type DisplayPort Male | Color Black |
2nd Connector Type DisplayPort Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,03000 € | 44,03 € |
| 10 | 37,42700 € | 374,27 € |
| 25 | 35,08440 € | 877,11 € |
| 50 | 33,41100 € | 1.670,55 € |
| 100 | 31,81780 € | 3.181,78 € |
| 250 | 29,82880 € | 7.457,20 € |
| Unit Price without VAT: | 44,03000 € |
|---|---|
| Unit Price with VAT: | 52,39570 € |

