
DP14A-10M-DP-CABLE | |
|---|---|
DigiKey Part Number | 5214-DP14A-10M-DP-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | DP14A-10M-DP-CABLE |
Description | 10M ACTIVE DISPLAYPORT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 32.8' (10.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,24000 € | 146,24 € |
| 10 | 124,32300 € | 1.243,23 € |
| 25 | 116,54880 € | 2.913,72 € |
| 50 | 111,88860 € | 5.594,43 € |
| Unit Price without VAT: | 146,24000 € |
|---|---|
| Unit Price with VAT: | 174,02560 € |

