
DKT30CVAGPD | |
|---|---|
DigiKey Part Number | 5214-DKT30CVAGPD-ND |
Manufacturer | |
Manufacturer Product Number | DKT30CVAGPD |
Description | USB C VGA MULTIPORT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to USB, VGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to USB, VGA | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | RJ45 Female, SD Female, USB Female, VGA Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,58000 € | 70,58 € |
| Unit Price without VAT: | 70,58000 € |
|---|---|
| Unit Price with VAT: | 83,99020 € |

