
DK30CH2DPPD | |
|---|---|
DigiKey Part Number | 5214-DK30CH2DPPD-ND |
Manufacturer | |
Manufacturer Product Number | DK30CH2DPPD |
Description | TRIPLE 4K USB-C DOCK - 60W PD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Docking Station For Monitors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Docking Station | |
Specifications | Black | |
For Use With/Related Products | Monitors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,09000 € | 147,09 € |
| 10 | 130,49900 € | 1.304,99 € |
| 25 | 124,42960 € | 3.110,74 € |
| 50 | 120,02700 € | 6.001,35 € |
| Unit Price without VAT: | 147,09000 € |
|---|---|
| Unit Price with VAT: | 175,03710 € |

