
DISPLPORT20L | |
|---|---|
DigiKey Part Number | 5214-DISPLPORT20L-ND |
Manufacturer | |
Manufacturer Product Number | DISPLPORT20L |
Description | 20 FT DISPLAYPORT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 20.0' (6.10m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 20.0' (6.10m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 € | 56,06 € |
| 10 | 47,64900 € | 476,49 € |
| 25 | 44,66720 € | 1.116,68 € |
| 50 | 42,53700 € | 2.126,85 € |
| 100 | 40,50910 € | 4.050,91 € |
| Unit Price without VAT: | 56,06000 € |
|---|---|
| Unit Price with VAT: | 66,71140 € |






