
DISPLPORT10L10PK | |
|---|---|
DigiKey Part Number | 5214-DISPLPORT10L10PK-ND |
Manufacturer | |
Manufacturer Product Number | DISPLPORT10L10PK |
Description | 10FT DP 1.2 CABLE - 10 PACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,51000 € | 149,51 € |
| 10 | 127,09700 € | 1.270,97 € |
| 25 | 119,14840 € | 2.978,71 € |
| 50 | 114,62120 € | 5.731,06 € |
| Unit Price without VAT: | 149,51000 € |
|---|---|
| Unit Price with VAT: | 177,91690 € |

