
DDU1226-KVM-CABLE | |
|---|---|
DigiKey Part Number | 5214-DDU1226-KVM-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | DDU1226-KVM-CABLE |
Description | DUAL-DP/USB 5GBPS KVM CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6.0' (1.83m) DisplayPort, USB KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | DisplayPort, USB KVM | |
Convert From (Adapter End) | DisplayPort 1.2 Male (2), USB - A 3.0 Male | |
Convert To (Adapter End) | DisplayPort 1.2 Male (2), USB - B 3.0 Male | |
Length | 6.0' (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,27000 € | 41,27 € |
| 10 | 36,60100 € | 366,01 € |
| 25 | 34,89760 € | 872,44 € |
| 50 | 33,66260 € | 1.683,13 € |
| 100 | 32,47130 € | 3.247,13 € |
| 250 | 30,96120 € | 7.740,30 € |
| Unit Price without VAT: | 41,27000 € |
|---|---|
| Unit Price with VAT: | 49,11130 € |

