
CTPSFP1GESXS | |
|---|---|
DigiKey Part Number | 5214-CTPSFP1GESXS-ND |
Manufacturer | |
Manufacturer Product Number | CTPSFP1GESXS |
Description | CTP-SFP-1GE-SX COMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1Gbps 850nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1Gbps |
Manufacturer StarTech.com | Wavelength 850nm |
Series | Applications General Purpose |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,31000 € | 46,31 € |
| 10 | 38,31700 € | 383,17 € |
| 100 | 33,70890 € | 3.370,89 € |
| Unit Price without VAT: | 46,31000 € |
|---|---|
| Unit Price with VAT: | 55,10890 € |

