
CTPSFP1GELXS | |
|---|---|
DigiKey Part Number | 5214-CTPSFP1GELXS-ND |
Manufacturer | |
Manufacturer Product Number | CTPSFP1GELXS |
Description | CTP-SFP-1GE-LX COMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 1310nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,50000 € | 15,50 € |
| 10 | 12,23100 € | 122,31 € |
| 100 | 10,33160 € | 1.033,16 € |
| 500 | 9,50766 € | 4.753,83 € |
| Unit Price without VAT: | 15,50000 € |
|---|---|
| Unit Price with VAT: | 18,44500 € |

