
CMVER20UF | |
|---|---|
DigiKey Part Number | 5214-CMVER20UF-ND |
Manufacturer | |
Manufacturer Product Number | CMVER20UF |
Description | FINGER DUCT CABLE PANEL - 3FT. |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), 2 Piece Screw 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | Length 3.937" (100.00mm) |
Manufacturer StarTech.com | Width 3.937" (100.00mm) |
Packaging Box | Mounting Type Screw |
Part Status Active | Material Steel |
Wire Duct Type Slotted (Raceway), 2 Piece | Color Black |
Height 2.874" (73.00mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,41000 € | 86,41 € |
| Unit Price without VAT: | 86,41000 € |
|---|---|
| Unit Price with VAT: | 102,82790 € |

