
CMVER20UD | |
|---|---|
DigiKey Part Number | 5214-CMVER20UD-ND |
Manufacturer | |
Manufacturer Product Number | CMVER20UD |
Description | D-RING HOOK CABLE PANEL - 3FT. |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Support Black Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Support | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Steel | |
Color | Black | |
Length | 34.000" (863.60mm) | |
Width | 2.000" (50.80mm) | |
Height | 3.400" (86.36mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Screw Size | M4 | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,41000 € | 73,41 € |
| Unit Price without VAT: | 73,41000 € |
|---|---|
| Unit Price with VAT: | 87,35790 € |

