Slit Wrap X 8.20' (2.50m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSCOILED4

DigiKey Part Number
5214-CMSCOILED4-ND
Manufacturer
Manufacturer Product Number
CMSCOILED4
Description
CABLE-MANAGER - 45MM X 2.5M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Slit Wrap X 8.20' (2.50m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Non-Expanded
1.800" (45.72mm)
Manufacturer
StarTech.com
Material
Polyethylene (PE)
Packaging
Bag
Color
Black
Part Status
Active
Length
8.20' (2.50m)
Type
Slit Wrap
Abrasion Protection
Abrasion Resistant
Type Attributes
Slit Harness
Width
1.800" (45.72mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
132,89000 €32,89 €
Manufacturers Standard Package
Unit Price without VAT:32,89000 €
Unit Price with VAT:39,13910 €