
CDPHDMDP2HD | |
|---|---|
DigiKey Part Number | 5214-CDPHDMDP2HD-ND |
Manufacturer | |
Manufacturer Product Number | CDPHDMDP2HD |
Description | HDMI TO DISPLAY PORT/HDMI/USB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | HDMI to Display Port, HDMI, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | HDMI to Display Port, HDMI, USB | |
Convert From (Adapter End) | DisplayPort Male, HDMI Male | |
Convert To (Adapter End) | HDMI Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | Power Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 € | 49,01 € |
| Unit Price without VAT: | 49,01000 € |
|---|---|
| Unit Price with VAT: | 58,32190 € |

