
CDP2VGAUACP | |
|---|---|
DigiKey Part Number | 5214-CDP2VGAUACP-ND |
Manufacturer | |
Manufacturer Product Number | CDP2VGAUACP |
Description | USB-C TO VGA ADAPTER WITH PD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to DisplayPort Female and USB C Female 0.46' (139.7mm) |
Datasheet | Datasheet |
Category | Length 0.46' (139.7mm) |
Manufacturer StarTech.com | Cable Type Round |
Packaging Box | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type USB C Male Plug to DisplayPort Female and USB C Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,84000 € | 31,84 € |
| Unit Price without VAT: | 31,84000 € |
|---|---|
| Unit Price with VAT: | 37,88960 € |

