Cable Assembly USB C Male Plug to VGA Female 0.46' (139.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly USB C Male Plug to VGA Female 0.46' (139.7mm)
CDP2VGA
CDP2VGA

CDP2VGA

DigiKey Part Number
5214-CDP2VGA-ND
Manufacturer
Manufacturer Product Number
CDP2VGA
Description
USB-C TO VGA ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly USB C Male Plug to VGA Female 0.46' (139.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Connector Type
USB C Male Plug to VGA Female
Length
0.46' (139.7mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Factory Stock: 2.007
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
140,16000 €40,16 €
1034,13300 €341,33 €
3031,58767 €947,63 €
5030,47040 €1.523,52 €
10029,01750 €2.901,75 €
25027,21648 €6.804,12 €
Manufacturers Standard Package
Unit Price without VAT:40,16000 €
Unit Price with VAT:47,79040 €