
CDP2HDW | |
|---|---|
DigiKey Part Number | 5214-CDP2HDW-ND |
Manufacturer | |
Manufacturer Product Number | CDP2HDW |
Description | USBC TO HDMI ADAPTER 4K 30HZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to HDMI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to HDMI | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Male | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,25000 € | 30,25 € |
| Unit Price without VAT: | 30,25000 € |
|---|---|
| Unit Price with VAT: | 35,99750 € |

