
CDP2HDMM4MH | |
|---|---|
DigiKey Part Number | 5214-CDP2HDMM4MH-ND |
Manufacturer | |
Manufacturer Product Number | CDP2HDMM4MH |
Description | 13FT USB C TO HDMI CABLE HDR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to HDMI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to HDMI | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Male | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,15000 € | 17,15 € |
| Unit Price without VAT: | 17,15000 € |
|---|---|
| Unit Price with VAT: | 20,40850 € |

