
CDP2HD3MBNL | |
|---|---|
DigiKey Part Number | 5214-CDP2HD3MBNL-ND |
Manufacturer | |
Manufacturer Product Number | CDP2HD3MBNL |
Description | 3M USB C TO HDMI CABLE - BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Male to USB C Male Plug 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | HDMI-A Male to USB C Male Plug | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,73000 € | 49,73 € |
| 10 | 42,27500 € | 422,75 € |
| 25 | 39,63000 € | 990,75 € |
| 50 | 37,74000 € | 1.887,00 € |
| 100 | 35,94070 € | 3.594,07 € |
| 250 | 34,39172 € | 8.597,93 € |
| Unit Price without VAT: | 49,73000 € |
|---|---|
| Unit Price with VAT: | 59,17870 € |

