
CDP2DPMM3MB | |
|---|---|
DigiKey Part Number | 5214-CDP2DPMM3MB-ND |
Manufacturer | |
Manufacturer Product Number | CDP2DPMM3MB |
Description | USB C TO DISPLAYPORT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to DisplayPort |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to DisplayPort | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | DisplayPort Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,97000 € | 51,97 € |
| 10 | 46,10400 € | 461,04 € |
| 25 | 43,95880 € | 1.098,97 € |
| 50 | 42,40320 € | 2.120,16 € |
| 100 | 40,90260 € | 4.090,26 € |
| Unit Price without VAT: | 51,97000 € |
|---|---|
| Unit Price with VAT: | 61,84430 € |

