Parametric Equivalent

CDP2DPMM1MB | |
|---|---|
DigiKey Part Number | 5214-CDP2DPMM1MB-ND |
Manufacturer | |
Manufacturer Product Number | CDP2DPMM1MB |
Description | USB C TO DISPLAYPORT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly DisplayPort Male to USB C Male 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer StarTech.com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type DisplayPort Male to USB C Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-USB31C-01M-100 | Assmann WSW Components | 139 | 123-A-USB31C-01M-100-ND | 23,52000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,25000 € | 16,25 € |
| 10 | 13,81100 € | 138,11 € |
| 25 | 12,94560 € | 323,64 € |
| 50 | 12,32780 € | 616,39 € |
| 100 | 11,73950 € | 1.173,95 € |
| 250 | 11,00520 € | 2.751,30 € |
| 500 | 10,48054 € | 5.240,27 € |
| Unit Price without VAT: | 16,25000 € |
|---|---|
| Unit Price with VAT: | 19,33750 € |


