Cable Assembly DisplayPort Female to USB C Male 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDP2DP1MBD

DigiKey Part Number
5214-CDP2DP1MBD-ND
Manufacturer
Manufacturer Product Number
CDP2DP1MBD
Description
3.3 FT. USB C TO DP 1.2 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly DisplayPort Female to USB C Male 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
DisplayPort Female to USB C Male
Length
3.28' (1.00m)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 1.277
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
132,39000 €32,39 €
1027,53100 €275,31 €
Manufacturers Standard Package
Unit Price without VAT:32,39000 €
Unit Price with VAT:38,54410 €