
CDP2DP14B | |
|---|---|
DigiKey Part Number | 5214-CDP2DP14B-ND |
Manufacturer | |
Manufacturer Product Number | CDP2DP14B |
Description | USB C TO DISPLAYPORT ADAPTER - 8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly DisplayPort Female to USB C Male Plug 3.1 0.85' (260.4mm) |
Datasheet | Datasheet |
Category | Length 0.85' (260.4mm) |
Manufacturer StarTech.com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Connector Type DisplayPort Female to USB C Male Plug 3.1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,11000 € | 44,11 € |
| 10 | 37,49100 € | 374,91 € |
| 25 | 35,14440 € | 878,61 € |
| 50 | 33,46820 € | 1.673,41 € |
| 100 | 31,87250 € | 3.187,25 € |
| 250 | 29,87992 € | 7.469,98 € |
| Unit Price without VAT: | 44,11000 € |
|---|---|
| Unit Price with VAT: | 52,49090 € |

