
CDM6SCC | |
|---|---|
DigiKey Part Number | 5214-CDM6SCC-ND |
Manufacturer | |
Manufacturer Product Number | CDM6SCC |
Description | RESEALABLE ZIP TIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Support Black Adhesive 0.360" ~ 0.590" (9.14mm ~ 14.99mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer StarTech.com | Color Black |
Packaging Bag | Length 3.800" (96.52mm) |
Part Status Active | Width 0.900" (22.86mm) |
Type Support | Height 0.600" (15.24mm) |
Opening Size 0.360" ~ 0.590" (9.14mm ~ 14.99mm) | Material Flammability Rating UL94 V-2 |
Mounting Type Adhesive |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,42000 € | 81,42 € |
| Unit Price without VAT: | 81,42000 € |
|---|---|
| Unit Price with VAT: | 96,88980 € |

