Standard, Locking White 2.00" (50.80mm) 0.100" (2.54mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBMZTS10N8

DigiKey Part Number
5214-CBMZTS10N8-ND
Manufacturer
Manufacturer Product Number
CBMZTS10N8
Description
RESEALABLE ZIP TIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking White 2.00" (50.80mm) 0.100" (2.54mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bundle Diameter
2.00" (50.80mm)
Manufacturer
StarTech.com
Width
0.100" (2.54mm)
Series
Length - Actual
0.717' (218.44mm, 8.60")
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
50 lbs (22.68 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
8.5"
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 54
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,20000 €13,20 €
Manufacturers Standard Package
Unit Price without VAT:13,20000 €
Unit Price with VAT:15,70800 €