
CBMZTS10N4 | |
|---|---|
DigiKey Part Number | 5214-CBMZTS10N4-ND |
Manufacturer | |
Manufacturer Product Number | CBMZTS10N4 |
Description | RESEALABLE ZIP TIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White 0.88" (22.35mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.100" (2.54mm) |
Manufacturer StarTech.com | Length - Actual 0.358' (109.12mm, 4.30") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 18 lbs (8.16 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4.25" | Color White |
Bundle Diameter 0.88" (22.35mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,71000 € | 9,71 € |
| Unit Price without VAT: | 9,71000 € |
|---|---|
| Unit Price with VAT: | 11,55490 € |

