



CBMZTRB6BK | |
|---|---|
DigiKey Part Number | 5214-CBMZTRB6BK-ND |
Manufacturer | |
Manufacturer Product Number | CBMZTRB6BK |
Description | CBL TIE LOCKING BLACK 49LB 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 3.600" (91.44mm) 49 lbs (22.23 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 72" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 3.600" (91.44mm) | |
Length - Actual | 6.00' (1.83m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 49 lbs (22.23 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,97000 € | 15,97 € |
| 10 | 13,57600 € | 135,76 € |
| 25 | 12,72640 € | 318,16 € |
| 50 | 12,11880 € | 605,94 € |
| 100 | 11,54060 € | 1.154,06 € |
| 250 | 10,81868 € | 2.704,67 € |
| 500 | 10,30292 € | 5.151,46 € |
| Unit Price without VAT: | 15,97000 € |
|---|---|
| Unit Price with VAT: | 19,00430 € |

