
CBMZTRB5 | |
|---|---|
DigiKey Part Number | 5214-CBMZTRB5-ND |
Manufacturer | |
Manufacturer Product Number | CBMZTRB5 |
Description | RESEALABLE ZIP TIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White 1.12" (28.57mm) 0.300" (7.62mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.300" (7.62mm) |
Manufacturer StarTech.com | Length - Actual 0.408' (124.46mm, 4.90") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 5" | Color White |
Bundle Diameter 1.12" (28.57mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,25000 € | 15,25 € |
| Unit Price without VAT: | 15,25000 € |
|---|---|
| Unit Price with VAT: | 18,14750 € |

