
CBMZTRB10 | |
|---|---|
DigiKey Part Number | 5214-CBMZTRB10-ND |
Manufacturer | |
Manufacturer Product Number | CBMZTRB10 |
Description | RESEALABLE ZIP TIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White 2.50" (63.50mm) 0.300" (7.62mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9.75" | |
Bundle Diameter | 2.50" (63.50mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 0.817' (249.02mm, 9.80") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 € | 23,37 € |
| Unit Price without VAT: | 23,37000 € |
|---|---|
| Unit Price with VAT: | 27,81030 € |

