
CBMZT4NK | |
|---|---|
DigiKey Part Number | 5214-CBMZT4NK-ND |
Manufacturer | |
Manufacturer Product Number | CBMZT4NK |
Description | CBL TIE LOCK 18LB 3.90" 1000PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White 0.88" (22.35mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.100" (2.54mm) |
Manufacturer StarTech.com | Length - Actual 0.325' (99.06mm, 3.90") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 18 lbs (8.16 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4" | Color White |
Bundle Diameter 0.88" (22.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,76000 € | 23,76 € |
| 10 | 20,19900 € | 201,99 € |
| 25 | 18,93400 € | 473,35 € |
| 50 | 18,03040 € | 901,52 € |
| 100 | 17,17050 € | 1.717,05 € |
| 250 | 16,09668 € | 4.024,17 € |
| 500 | 15,32942 € | 7.664,71 € |
| Unit Price without VAT: | 23,76000 € |
|---|---|
| Unit Price with VAT: | 28,27440 € |

