
CBMZT4N | |
|---|---|
DigiKey Part Number | 5214-CBMZT4N-ND |
Manufacturer | |
Manufacturer Product Number | CBMZT4N |
Description | CBL TIE LCK WHT 18LB 3.90" 100PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White 0.88" (22.35mm) 0.100" (2.54mm) 18 lbs (8.17 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.88" (22.35mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.325' (99.06mm, 3.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.17 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,75000 € | 9,75 € |
| 10 | 8,28800 € | 82,88 € |
| 25 | 7,76920 € | 194,23 € |
| 50 | 7,39800 € | 369,90 € |
| 100 | 7,04500 € | 704,50 € |
| 250 | 6,60416 € | 1.651,04 € |
| 500 | 6,28924 € | 3.144,62 € |
| 1.000 | 5,98945 € | 5.989,45 € |
| Unit Price without VAT: | 9,75000 € |
|---|---|
| Unit Price with VAT: | 11,60250 € |

