Standard, Locking Black 0.88" (22.35mm) 0.100" (2.54mm) 18 lbs (8.17 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBMZT4BK

DigiKey Part Number
5214-CBMZT4BK-ND
Manufacturer
Manufacturer Product Number
CBMZT4BK
Description
CBL TIE LOCK 18LB 3.90" 1000PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.88" (22.35mm) 0.100" (2.54mm) 18 lbs (8.17 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.88" (22.35mm)
Width
0.100" (2.54mm)
Length - Actual
0.325' (99.06mm, 3.90")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.17 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 203
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,75000 €22,75 €
1019,33800 €193,38 €
2518,12680 €453,17 €
5017,26180 €863,09 €
10016,43850 €1.643,85 €
25015,41028 €3.852,57 €
50014,67582 €7.337,91 €
Manufacturers Standard Package
Unit Price without VAT:22,75000 €
Unit Price with VAT:27,07250 €