
CBMWD75100 | |
|---|---|
DigiKey Part Number | 5214-CBMWD75100-ND |
Manufacturer | |
Manufacturer Product Number | CBMWD75100 |
Description | RACEWAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 3.900" (99.06mm) | |
Length | 6.56' (2.00m) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,18000 € | 28,18 € |
| 10 | 23,94700 € | 239,47 € |
| 25 | 22,44760 € | 561,19 € |
| 50 | 21,37680 € | 1.068,84 € |
| 100 | 20,35710 € | 2.035,71 € |
| 250 | 19,08416 € | 4.771,04 € |
| Unit Price without VAT: | 28,18000 € |
|---|---|
| Unit Price with VAT: | 33,53420 € |

