
CBMWD3825 | |
|---|---|
DigiKey Part Number | 5214-CBMWD3825-ND |
Manufacturer | |
Manufacturer Product Number | CBMWD3825 |
Description | RACEWAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 1.000" (25.40mm) | |
Length | 6.56' (2.00m) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,09000 € | 15,09 € |
| 10 | 12,82100 € | 128,21 € |
| 25 | 12,01840 € | 300,46 € |
| 50 | 11,44460 € | 572,23 € |
| 100 | 10,89860 € | 1.089,86 € |
| 250 | 10,21684 € | 2.554,21 € |
| 500 | 9,72974 € | 4.864,87 € |
| Unit Price without VAT: | 15,09000 € |
|---|---|
| Unit Price with VAT: | 17,95710 € |




