Cable Clamp, P-Type White Fastener 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBMSDCC2

DigiKey Part Number
5214-CBMSDCC2-ND
Manufacturer
Manufacturer Product Number
CBMSDCC2
Description
SCREW CABLE CLAMP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type White Fastener 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Type
Clamp, P-Type
Type Attributes
Closed with Screws
Opening Size
0.250" (6.35mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
White
Length
0.300" (7.62mm)
Width
0.800" (20.32mm)
Height
0.400" (10.16mm)
Panel Hole Size
0.180" (4.57mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 66
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,26000 €13,26 €
Manufacturers Standard Package
Unit Price without VAT:13,26000 €
Unit Price with VAT:15,77940 €