
CBMSDCC1 | |
|---|---|
DigiKey Part Number | 5214-CBMSDCC1-ND |
Manufacturer | |
Manufacturer Product Number | CBMSDCC1 |
Description | SCREW CABLE CLAMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type White Fastener 0.190" (4.83mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer StarTech.com | Color White |
Packaging Bag | Length 0.400" (10.16mm) |
Part Status Active | Width 0.700" (17.78mm) |
Type Clamp, P-Type | Height 0.300" (7.62mm) |
Type Attributes Closed with Screws | Panel Hole Size 0.190" (4.83mm) |
Opening Size 0.190" (4.83mm) | Material Flammability Rating UL94 V-2 |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,39000 € | 11,39 € |
| Unit Price without VAT: | 11,39000 € |
|---|---|
| Unit Price with VAT: | 13,55410 € |

