
CBMOWD3220 | |
|---|---|
DigiKey Part Number | 5214-CBMOWD3220-ND |
Manufacturer | |
Manufacturer Product Number | CBMOWD3220 |
Description | RACEWAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), 2 Piece Adhesive 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 0.800" (20.32mm) | |
Length | 6.00' (1.83m) | |
Width | 1.300" (33.02mm) | |
Mounting Type | Adhesive | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 € | 18,48 € |
| 10 | 15,70000 € | 157,00 € |
| 25 | 14,71680 € | 367,92 € |
| 50 | 14,01440 € | 700,72 € |
| 100 | 13,34570 € | 1.334,57 € |
| 250 | 12,51100 € | 3.127,75 € |
| 500 | 11,91460 € | 5.957,30 € |
| Unit Price without VAT: | 18,48000 € |
|---|---|
| Unit Price with VAT: | 21,99120 € |

