
CBMCWD5020 | |
|---|---|
DigiKey Part Number | 5214-CBMCWD5020-ND |
Manufacturer | |
Manufacturer Product Number | CBMCWD5020 |
Description | RACEWAY - 50 X 20MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), 2 Piece Adhesive 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 0.800" (20.32mm) | |
Length | 6.56' (2.00m) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Adhesive | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,67000 € | 24,67 € |
| 10 | 20,97000 € | 209,70 € |
| 25 | 19,65760 € | 491,44 € |
| 50 | 18,71940 € | 935,97 € |
| 100 | 17,82670 € | 1.782,67 € |
| 250 | 16,71188 € | 4.177,97 € |
| 500 | 15,97488 € | 7.987,44 € |
| Unit Price without VAT: | 24,67000 € |
|---|---|
| Unit Price with VAT: | 29,35730 € |

