
CABSHELFHD | |
|---|---|
DigiKey Part Number | 5214-CABSHELFHD-ND |
Manufacturer | |
Manufacturer Product Number | CABSHELFHD |
Description | SHELF 18X17.400X19" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Shelf 18.000" L x 17.400" W x 19.000" H (457.20mm x 441.96mm x 482.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shelf | |
Size / Dimension | 18.000" L x 17.400" W x 19.000" H (457.20mm x 441.96mm x 482.60mm) | |
Features | - | |
Color | Black | |
Material | Metal, Aluminum | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,01000 € | 93,01 € |
| 5 | 79,50800 € | 397,54 € |
| 10 | 74,31300 € | 743,13 € |
| 25 | 72,35520 € | 1.808,88 € |
| Unit Price without VAT: | 93,01000 € |
|---|---|
| Unit Price with VAT: | 110,68190 € |

