
CABLE-TAG-HLWH | |
|---|---|
DigiKey Part Number | 5214-CABLE-TAG-HLWH-ND |
Manufacturer | |
Manufacturer Product Number | CABLE-TAG-HLWH |
Description | CABLE LABELS, CABLE TAGS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Adhesive 0.70" W x 3.50" L (17.8mm x 88.9mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Wire Marker Carrier, Adhesive | |
Size | 0.70" W x 3.50" L (17.8mm x 88.9mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -10°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,59000 € | 30,59 € |
| 10 | 26,00500 € | 260,05 € |
| 25 | 24,37680 € | 609,42 € |
| 50 | 23,21360 € | 1.160,68 € |
| 100 | 22,10660 € | 2.210,66 € |
| 250 | 20,72436 € | 5.181,09 € |
| Unit Price without VAT: | 30,59000 € |
|---|---|
| Unit Price with VAT: | 36,40210 € |

