
C6PATCH8WH | |
|---|---|
DigiKey Part Number | 5214-C6PATCH8WH-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH8WH |
Description | WHITE MOLDED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 8.00' (2.44m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,84400 € | 58,44 € |
| 25 | 5,47720 € | 136,93 € |
| 50 | 5,21580 € | 260,79 € |
| 100 | 4,96680 € | 496,68 € |
| 250 | 4,65596 € | 1.163,99 € |
| 500 | 4,43386 € | 2.216,93 € |
| 1.000 | 4,22244 € | 4.222,44 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |

