
C6PATCH6GR | |
|---|---|
DigiKey Part Number | 5214-C6PATCH6GR-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH6GR |
Description | GRAY MOLDED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 6.00' (1.83m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,79000 € | 47,90 € |
| 25 | 4,49000 € | 112,25 € |
| 50 | 4,27560 € | 213,78 € |
| 100 | 4,07140 € | 407,14 € |
| 250 | 3,81652 € | 954,13 € |
| 500 | 3,63448 € | 1.817,24 € |
| 1.000 | 3,46117 € | 3.461,17 € |
| 2.500 | 3,24474 € | 8.111,85 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |

